EQCD-020-01.72-TBL-SBR-1
Cable Assembly Micro Coax Ribbon 0.0437m 40POS Micro High Speed Terminal to 40POS Micro High Speed Receptacle Header-Receptacle Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0437 m | ||
| Micro Coax Ribbon | ||
| 40POS Micro High Speed Terminal to 40POS Micro High Speed Receptacle | ||
| Gold Over Nickel | ||
| Header-Receptacle | ||
| Gold Over Nickel | ||
| -25 to 105 °C | ||
| EQCD | ||
| Solder-Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |