PDP SEO Portlet

BCS-103-L-S-PE-BE

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, BCS Series

Manufacturer:Samtec
Product Category: 連接器, PC板, PCB插座
Avnet Manufacturer Part #: BCS-103-L-S-PE-BE
Secondary Manufacturer Part#: BCS-103-L-S-PE-BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.

  • Orderable with single and dual row (-S/-D) options
  • Pitch spacing is 2.54mm (1 to 50 contacts per row)
  • Featured with pass through entry (-PE) option
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • 10µ" gold plated contacts
  • Tiger Claw contact system
  • Contact resistance is 10mohm
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • High operating temperature range of -55°C to 125°C
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.82400
10+
$0.70912
200+
$0.52821
500+
$0.52152
1000+
$0.50864
2000+
$0.49639
4000+
$0.48471