ASP-243636-01
Power Film Capacitor, 1000 pF, 400 V, 1 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Samtec
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: ASP-243636-01
Secondary Manufacturer Part#: ASP-243636-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Double Metallized PP | ||
| 6000 V/us | ||
| 0.637 Ohm | ||
| GRADE II (Test Condition A) | ||
| 7.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| 6 A | ||
| 9 mm | ||
| 10 mm | ||
| R76 Series | ||
| 4 mm | ||
| AEC-Q200 | ||
| 300 mA | ||
| 400 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |