CL10B104KB8VPJC
Manufacturer:Samsung
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: CL10B104KB8VPJC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| ± 10% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| CL Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| null | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |