PDP SEO Portlet

6.3ZLH4700MEFC12.5X25

Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Official logo for Rubycon
Manufacturer:Rubycon
Avnet Manufacturer Part #: 6.3ZLH4700MEFC12.5X25
Secondary Manufacturer Part#: 6.3ZLH4700MEFC12.5X25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.

  • Capacitance value ranging from 8.2µF to 8200µF
  • Tolerance of ±20%
  • Rated voltage of 6.3V to 100VDC
  • Operating temperature of -40°C to +105°C
  • High ripple current
  • Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
  • Capacitor size varies from 5 × 11mm to 18 × 40mm

Technical Attributes

Find Similar Parts

Description Value
4,700 µF
20%
Radial Leaded
PC Pin
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
25 mm
12.5 x 25
2900 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: