35TZV100M6.3X8
Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
The TZV series Chip Aluminium Electrolytic Capacitor features low impedance, lead-free reflow soldering and load life of 2000hrs at 105°C.
- -55 to 105°C Temperature range
- 6.3 to 50VDC Rated voltage range
- Available for high density mounting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 340 mOhm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 8 mm | ||
| TZV Series | ||
| 6.3 x 8 | ||
| AEC-Q200 | ||
| 300 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00.20 |
| Schedule B: | 8532.22.00.20 |