PDP SEO Portlet

16ZLH470MEFC8X11.5

Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 8000 hours @ 105°C, Radial Leaded

Manufacturer:Rubycon
Avnet Manufacturer Part #: 16ZLH470MEFC8X11.5
Secondary Manufacturer Part#: 16ZLH470MEFC8X11.5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.

  • Capacitance value ranging from 8.2µF to 8200µF
  • Tolerance of ±20%
  • Rated voltage of 6.3V to 100VDC
  • Operating temperature of -40°C to +105°C
  • High ripple current
  • Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
  • Capacitor size varies from 5 × 11mm to 18 × 40mm

Technical Attributes

Find Similar Parts

Description Value
470 uF
20%
Radial Leaded
PC Pin
3.5 mm
8000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
945 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000