VS5V0BC1EST15R
Diode TVS Single Bi-Dir 5V 60W 2-Pin SOD-962 Embossed T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: VS5V0BC1EST15R
Secondary Manufacturer Part#: VS5V0BC1EST15R
- RoHS 10 Compliant
- Tariff Charges
- High Reliability
- WL-CSP
- Bi-directional ESD Protection
- ESD Protection Level ±8 kV (IEC61000-4-2 Contact)
- Dimension Tolerance±10um
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |