UMT3904GZT106
Transistor GP BJT NPN 40V 200mA 3-Pin SOT-323 T/R
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: UMT3904GZT106
Secondary Manufacturer Part#: UMT3904GZT106
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100@10mA@1V | ||
| 3 | ||
| 200 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |