PDP SEO Portlet

SMLD12BN1WT86

Manufacturer:Rohm
Product Category: null
Avnet Manufacturer Part #: SMLD12BN1WT86
Secondary Manufacturer Part#: SMLD12BN1WT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
40 mcd
InGaN
1.2 x 0.8 x 0.37 mm
Rectangular
260 °C
20 mA
2.9 V
66 mW
Surface Mount
-40 to 100 °C
2
1.6 x 0.8 x 0.55 mm
5 V
Extended Industrial
0603
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.41.00.00
Schedule B: 8541.41.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000