PDP SEO Portlet

SML-P12VTT86R

LED, PICOLED, Red, SMD, 1005, 20 mA, 2 V, 630 nm

Official logo for Rohm
Manufacturer:Rohm
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: SML-P12VTT86R
Secondary Manufacturer Part#: SML-P12VTT86R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SML-P12VTT86R is a PICOLED™ SMD LED with transparent colourless resin, made of AIGaInP on GaAs chip. It feature original device technology enables high brightness and high reliability. The PICOLED™ using its second-to-none merits from ultra-small and ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.

  • Ultra compact design
  • 50mW Power dissipation
  • 5V Reverse voltage
  • 10µA at 5V Maximum reverse current
  • 1006 Size
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
White
150 mcd
InGaN
0.6 x 0.6 x 0.12 mm
Square
260
10 mA
2.9 V
33 mW
Surface Mount
Top Mount
-40 to 85 °C
0402
2
1 x 0.6 x 0.2
5 V
Industrial
0402
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000