SML-P11MTT86R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow Green | ||
| 569 nm | ||
| 4 mcd | ||
| AlGaInP | ||
| 0.6 x 0.6 x 0.12 mm | ||
| Square | ||
| 20 mA | ||
| 2.2 V | ||
| 54 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 to 85 °C | ||
| 0402 | ||
| 2 | ||
| 1 x 0.6 x 0.2 mm | ||
| 5 V | ||
| Industrial | ||
| 0402 [1006 Metric] | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |