SML-D15YWT86C
LED Chip Yellow 590nm 2-Pin 0603 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-D15YWT86C
Secondary Manufacturer Part#: SML-D15YWT86C
- RoHS 10 Compliant
- Tariff Charges
The SML-D15YWT86C from ROHM is an automotive mono colour chip LED in 1608 (0603) standard package type.
- AlGalnP chip structure, package size is 1.6mm x 0.8mm (t=0.55mm)
- Yellow emitting colour
- Power dissipation of 84mW
- Operating temperature range from -40°C to 100°C
- Typical forward voltage VF = 2.1V at If = 20mA
- Maximum reverse current IR= 10µA at IF= 5V
- Dominant wavelength is 590nm (typ) at IF=20mA
- Luminous intensity is 224mcd (typ) at IF=20mA
- Automotive grade AEC-Q101 qualified
- Original device technology enables high brightness and high reliability
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |