SML-D13WWT86CAT
LED Single Chip Yellow 587nm 30mA 2-Pin SMD T/R
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-D13WWT86CAT
Secondary Manufacturer Part#: SML-D13WWT86CAT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 587 nm | ||
| 110 mcd | ||
| AlGaInP | ||
| 1.2 x 0.8 x 0.37 mm | ||
| Rectangular | ||
| 260 °C | ||
| 30 mA | ||
| 2.1 V | ||
| 75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 0.8 x 0.55 mm | ||
| 12 V | ||
| Extended Industrial | ||
| SML-D13x | ||
| SMD | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |