PDP SEO Portlet

SML-D12V8WT86C

LED Uni-Color Red Chip LED 2-Pin 0603 T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-D12V8WT86C
Secondary Manufacturer Part#: SML-D12V8WT86C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SML-D12V8WT86C from ROHM is an EXCELED series automotive mono colour chip LED in 1608 (0603) mini-mould package type.

  • AlGalnP chip structure, package size is 1.6mm x 0.8mm (t=0.55mm)
  • Red emitting colour
  • Power dissipation of 54mW
  • Operating temperature range from -40°C to 85°C
  • Typical forward voltage VF = 2.2V at If = 20mA
  • Maximum reverse current IR= 10µA at IF= 5V
  • Dominant wavelength is 630nm (typ) at IF=20mA
  • Luminous intensity is 40mcd (typ) at IF=20mA
  • Automotive grade AEC-Q101 qualified
  • Original device technology enables high brightness and high reliability

Technical Attributes

Find Similar Parts

Description Value
Red
630 nm
40 mcd
AIGaInP
1.2 x 0.8 x 0.37 mm
Rectangular
260 °C
20 mA
2.2 V
54 mW
Surface Mount
Top Mount
-40 to 85 °C
0603
2
1.6 x 0.8 x 0.55 mm
5 V
Automotive
0603
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000