PDP SEO Portlet

SML-D12V1WT86

Official logo for Rohm
Manufacturer:Rohm
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: SML-D12V1WT86
Secondary Manufacturer Part#: SML-D12V1WT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
630 nm
40 mcd
AlGaInP|GaAs
1.2 x 0.8 x 0.37 mm
Rectangular
260 °C
20 mA
2.2 V
Surface Mount
Top Mount
-40 to 85 °C
0603
2
1.6 x 0.8 x 0.55 mm
5 V
Industrial
0603
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000