PDP SEO Portlet

SML-D12M8WT86M

Official logo for Rohm
Manufacturer:Rohm
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: SML-D12M8WT86M
Secondary Manufacturer Part#: SML-D12M8WT86M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellowish Green
572 nm
25 mcd
AlGaInP
1.2 x 0.8 x 0.37 mm
Square
260 °C
20 mA
2.2 V
54 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 100 °C
2SMD
2
1.6 x 0.8 x 0.55 mm
5 V
Automotive
0603
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000