PDP SEO Portlet

SML-A12Y8TT86

Official logo for Rohm
Manufacturer:Rohm
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: SML-A12Y8TT86
Secondary Manufacturer Part#: SML-A12Y8TT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
590 nm
63 mcd
Gold
AlGaInP
1.2x0.55x0.47 mm
Rectangular
265
20 mA
2.2 V
54 mW
Surface Mount
Right Angle
-40 to 85 °C
2Chip LED
2
1.6 x 0.55 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000