PDP SEO Portlet

SML-A12WTT86Q

LED Single Chip Yellow 593nm 30mA 2-Pin 0605 T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: SML-A12WTT86Q
Secondary Manufacturer Part#: SML-A12WTT86Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
593 nm
63 mcd
Tin
AlGaInP
1.2 x 0.47 mm
Rectangular
260 °C
30 mA
2 V
75 mW
Surface Mount
Right Angle
3
-40 to 85 °C
2
1.6 x 1.15 x 0.55 mm
5 V
Industrial
SML-A1x
0605
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000