SML-210MTT86
LED Single Chip Yellowish Green 570nm 25mA 2-Pin 0805 [2012 Metric]
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-210MTT86
Secondary Manufacturer Part#: SML-210MTT86
- RoHS 10 Compliant
- Tariff Charges
ROHM recommends SML-H12Y8T for new design."
·0805(20125mm) size
·Low current type chip LED
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellowish Green | ||
| 570 nm | ||
| 16 mcd | ||
| Gold | ||
| GaP | ||
| 1.4x1.25x0.55 mm | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 2.2 V | ||
| 70 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -30 to 85 to 85 °C | ||
| 2Chip LED | ||
| 570 nm | ||
| 2 | ||
| 2 x 1.25 x 0.8 mm | ||
| 4 V | ||
| Industrial | ||
| SML-21 | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |