SML-210LTT86
LED Uni-Color Red 660nm 2-Pin Chip LED T/R
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-210LTT86
Secondary Manufacturer Part#: SML-210LTT86
- RoHS 10 Compliant
- Tariff Charges
The SLM-210 series are small, chip LEDs. The compact and leadless design of these LEDs allows for high mounting density
- Color: red.
- Rectangular and leadless (2 x 2.5 mm, 0.8 mm thick)
- Can be mounted by automatic mounting.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 10 mcd | ||
| Gold | ||
| GaAlAs | ||
| 1.4x1.25x0.55 mm | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.5 V | ||
| 75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -30 to 85 °C | ||
| 2Chip LED | ||
| 660 nm | ||
| 2 | ||
| 2 x 1.25 x 0.8 mm | ||
| 4 V | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |