PDP SEO Portlet

SML-020MVTT86

Manufacturer:Rohm
Product Category: null
Avnet Manufacturer Part #: SML-020MVTT86
Secondary Manufacturer Part#: SML-020MVTT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Red
572/630 nm
20|6.3 mcd
Gold
2.3x2.1x0.8 mm
Rectangular
250
25 mA
2.2/2 V
60 mW
Surface Mount
Top Mount
-30 to 85 °C
4Chip LED
4
2.5 x 3 x 1.3 mm
4 V
Bi-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000