SML-020MLTT86
LED Bi-Color Green/Red 570nm/660nm Chip LED 4-Pin SMD T/R
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-020MLTT86
Secondary Manufacturer Part#: SML-020MLTT86
- RoHS 10 Compliant
- Tariff Charges
The SML-020 series are two-colour, high luminance chip LEDs with reflectors. Two-colour chips are built into a single package. These LEDs are compact and leadless to allow a high mounting density.
- Reflectors are used to achieve a high luminance.
- Two-colour emission, rectangular and leadless (3×2.5 mm).
- Can be mounted by automatic mounting
- Available on tape
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red/Yellow Green | ||
| 635/572 nm | ||
| 16/20 mcd | ||
| GaP|GaAlAs | ||
| 2.3 x 2.1 x 0.8 mm | ||
| Rectangular | ||
| 30/25 mA | ||
| 1.75/2.2 V | ||
| 60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -30 to 85 °C | ||
| 4SMD | ||
| 570, 660 nm | ||
| 4 | ||
| 3 x 2.5 x 1.3 | ||
| 4 V | ||
| Industrial | ||
| SMD | ||
| Bi-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |