PDP SEO Portlet

SML-012WTT86A

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-012WTT86A
Secondary Manufacturer Part#: SML-012WTT86A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
590 nm
280 mcd
AlGaInP
Rectangular
30 mA
2 V
75 mW
Surface Mount
Top Mount
-40 to 100 °C
2Chip LED
590 nm
2
3 x 2 x 1.3 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000