PDP SEO Portlet

SML-012UTT86

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-012UTT86
Secondary Manufacturer Part#: SML-012UTT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
620 nm
100 mcd
AlGaInP
2.3x1.6x0.8 mm
Rectangular
30 mA
2 V
75 mW
Surface Mount
Top Mount
-40 to 100 °C
2Chip LED
2
3 x 2 x 1.3 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000