SIM-20STK
IR Emitter 950nm 7.5mW/sr 50mA 1.6V 2-Pin Radial Leaded Bulk
Manufacturer:Rohm
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SIM-20STK
Secondary Manufacturer Part#: SIM-20STK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 us | ||
| 50 mA | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 1.6 V | ||
| 950 nm | ||
| 2 | ||
| 4.3 x 4.4 x 3.2 mm | ||
| 7.5 mW/sr | ||
| Industrial | ||
| SIM-20ST | ||
| Radial Leaded | ||
| 1 us | ||
| 15 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |