SCT4036KWATL
Power Film Capacitor, 2200 pF, 250 V, 630 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Rohm
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: SCT4036KWATL
Secondary Manufacturer Part#: SCT4036KWATL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 pF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Double Metallized PP | ||
| 2800 V/us | ||
| 0.289 Ohm | ||
| GRADE II (Test Condition A) | ||
| 7.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| 6 A | ||
| 8 mm | ||
| 10 mm | ||
| R76 Series | ||
| 3 mm | ||
| AEC-Q200 | ||
| 300 mA | ||
| 250 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |