PDP SEO Portlet

RTR020N05TL

Trans MOSFET N-CH 45V 2A 3-Pin TSMT T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: RTR020N05TL
Secondary Manufacturer Part#: RTR020N05TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RTR020N05TL is a N-channel middle Power MOSFET offers 45V drain source voltage and ±2A continuous drain current. It is suitable for use in switching applications.

  • Low ON-resistance
  • Space saving small surface-mount package
  • 2.5V Low voltage drive
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
2
180
45
1.5
3
150 °C
1
SOT-346T
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000