PDP SEO Portlet

RSX101M-30TR

Diode Schottky 30V 1A 2-Pin PMDU

Manufacturer:Rohm
Avnet Manufacturer Part #: RSX101M-30TR
Secondary Manufacturer Part#: RSX101M-30TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RSX101M-30TR is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS), high efficiency and high reliability. It is suitable for general rectification.

  • Low forward voltage
  • Low reverse current
  • 150°C Junction temperature

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123
Single
Surface Mount
45
390
2
150 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000