RSR020P05FRATL
Transistor MOSFET P-CH 45V 2A 3-Pin TSMT Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: RSR020P05FRATL
Secondary Manufacturer Part#: RSR020P05FRATL
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q101 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 2 | ||
| 190 | ||
| 45 | ||
| 3 | ||
| 3 | ||
| 150 °C | ||
| 1 | ||
| AEC-Q101 | ||
| SOT-346T | ||
| Surface mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |