RSB6.8SMT2N
ESD Protection Device, SOD-523, 2 Pins, 3.5 V, 150 mW, 30 pF
Click image to enlarge
Manufacturer:Rohm
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: RSB6.8SMT2N
Secondary Manufacturer Part#: RSB6.8SMT2N
- RoHS 10 Compliant
- Tariff Charges
- Ultra small mold type. (EMD2)
- BI-directionality.
- High reliability.
- By chip-mounter, automatic mounting is possible.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.78 V | ||
| 30 pF | ||
| SOD-523 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 10 W | ||
| 150 mW | ||
| 500 nA | ||
| 3.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |