RRE07VSM6STR
Diode Switching Diode 600V 0.7A 2-Pin TUMD T/R
- Low forward voltage
- High voltage
- Small mold type (TUMD2SM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 | ||
| SOD-323HE | ||
| Single | ||
| Surface Mount | ||
| 2 | ||
| 1.1 | ||
| 2 | ||
| 150 °C | ||
| 600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |