RPM-075PTT86
Phototransistor Chip NPN Transistor 800nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: RPM-075PTT86
Secondary Manufacturer Part#: RPM-075PTT86
- RoHS 10 Compliant
- Tariff Charges
Quite new phototransistor which peak sensitivity is designed as same level as human eye. Best sensor to detect illuminance. (Peak sensitivity is 600nm.) Small and light weight package which can be used for reflow soldering and Pd free soldering.
- Best sensor to detect illuminance. (Peak sensitivity is 600nm.)
- Small (212and light weight package (3mg) which can be used for reflow soldering and Pd free soldering
- Linear against wide range of illuminance from a few Lx to 10000Lx over
- Use Si good for an environment(not CdS)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| 1.4x1.25 mm | ||
| Flat | ||
| 10 mA | ||
| 500 nA | ||
| 5 V | ||
| 10000 ns | ||
| 10000 ns | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| 2SMD | ||
| 800 nm | ||
| 2 | ||
| NPN | ||
| 2 x 1.25 x 0.8 mm | ||
| SMD | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |