PDP SEO Portlet

RPI-0226

Photointerrupter Transmissive 2mm Phototransistor 4-Pin

Official logo for Rohm
Manufacturer:Rohm
Product Category: 光电器件, 红外器件, 光斩波器
Avnet Manufacturer Part #: RPI-0226
Secondary Manufacturer Part#: RPI-0226
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

·Gap width2.0mm
·Ultraminiature SMD type

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
30 mA
30 V
50000 ns
50 mA
80 mW
50000 ns
Surface Mount
1
-30 to 85 °C
4
4
4.4 x 2.7 x 2.8 mm
Transmissive
800 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: