RF101L2STE25
Click image to enlarge
Manufacturer:Rohm
Product Category:
分立器件, Rectifiers, 快速和超快恢復整流器
Avnet Manufacturer Part #: RF101L2STE25
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| PMDS | ||
| null | ||
| Surface Mount | ||
| null | ||
| 870 mV | ||
| null | ||
| 150 °C | ||
| 20 A | ||
| null | ||
| null | ||
| 200 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |