RF05VAM1STR
Click image to enlarge
Manufacturer:Rohm
Product Category:
分立器件, Rectifiers, 快速和超快恢復整流器
Avnet Manufacturer Part #: RF05VAM1STR
- RoHS 10 Compliant
- Tariff Charges
- Small mold type (TUMD2M)
- High speed switching
- Low forward voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| TUMD | ||
| null | ||
| Surface Mount | ||
| null | ||
| 980 mV | ||
| null | ||
| 150 °C | ||
| 6 A | ||
| null | ||
| null | ||
| 100 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |