PDP SEO Portlet

RBR3MM40BTR

Diode Schottky Barrier 40V 3A 2-Pin SOD-123FL T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: RBR3MM40BTR
Secondary Manufacturer Part#: RBR3MM40BTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small power mold type (PMDU)
  • High reliability
  • Low VF
  • Forward Voltage Max 0.58V
  • Reverse Current Max 100µA

Technical Attributes

Find Similar Parts

Description Value
3
SOD-123FL
Single
Surface Mount
30
580
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: