RB510SM-40FHT2R
Diode Schottky 40V 0.1A 2-Pin SOD-523 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 500 | ||
| 480 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |