PDP SEO Portlet

RB160M-40TR

Diode Schottky 40V 1A 2-Pin PMDU T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: RB160M-40TR
Secondary Manufacturer Part#: RB160M-40TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RB160M-40TR is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDU) and high reliability. It is suitable for general rectification.

  • Low reverse current
  • 150°C Junction temperature

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123
Single
Surface Mount
30
510
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000