RB058L-60DDTE25
Diode Schottky 60V 3A 2-Pin SOD-106 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB058L-60DDTE25
Secondary Manufacturer Part#: RB058L-60DDTE25
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q101 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 120 | ||
| 640 | ||
| 2 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |