PMR50HZPFV4L00
Res Thick Film 2010 4m Ohm 1% 1W ±100ppm/°C Molded SMD 2010 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
電阻器, 表面貼裝電流檢測電阻器
Avnet Manufacturer Part #: PMR50HZPFV4L00
Secondary Manufacturer Part#: PMR50HZPFV4L00
- RoHS 10 Compliant
- Tariff Charges
Ultra-low ohmic chip resistors for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.
·Superior heat dissipation by ROHM's original (resistive element) trimingless structure.
·Ultr-low ohmic value from 1mOhm. Excellent temperature coefficient characteristics (+/- 100ppm/?)
·All the part numbers are completely Pb free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 0.52 mm | ||
| 5 mm | ||
| PMR Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 4 uOhm | ||
| 1 | ||
| 2010 | ||
| Thick Film | ||
| 100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |