PDP SEO Portlet

PMR100HZPFV2L00

SMD Chip Resistor, 2 Milliohm, ± 1%, 2 W, 2512 [6332 Metric], Metal Plate, Current Sense

Official logo for Rohm
Manufacturer:Rohm
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PMR100HZPFV2L00
Secondary Manufacturer Part#: PMR100HZPFV2L00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-low ohmic chip resistors for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.

·Superior heat dissipation by ROHM's original (resistive element) trimingless structure.
·Ultr-low ohmic value from 1mOhm. Excellent temperature coefficient characteristics (+/- 100ppm/?)
·All the part numbers are completely Pb free.

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2.0000 W
6.4 mm
PMR Series
3.2 mm
AEC-Q200
2
1
2512
Metal Plate
Thick Film
150.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000