PDP SEO Portlet

PMR100HZPFU7L00

THICK FILM CHIP RESISTOR 6432 LOW VALUE

Official logo for Rohm
Manufacturer:Rohm
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: PMR100HZPFU7L00
Secondary Manufacturer Part#: PMR100HZPFU7L00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-low ohmic chip resistors for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.

·Superior heat dissipation by ROHM's original (resistive element) trimingless structure.
·Ultr-low ohmic value from 1mOhm. Excellent temperature coefficient characteristics (+/- 100ppm/?)
·All the part numbers are completely Pb free.

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2.0000 W
6.4 mm
7
1
2512
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000