MSL0104RGBU11Y
LED Multi-Color Chip Red/Green/Blue 624nm/527nm/470nm 50mA/40mA/40mA 7-Pin 2709 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 624|527|470 nm | ||
| 700|1200|400 mcd | ||
| AlGaInP|InGaN | ||
| 5.4 x 1.6 mm | ||
| Rectangular | ||
| 260 °C | ||
| 50|40|40 mA | ||
| 2.1|3.3|3.2 V | ||
| 400 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 2709 | ||
| 7 | ||
| 6.4 x 2.15 x 2.2 mm | ||
| 5 V | ||
| Industrial | ||
| MSL0104RGB | ||
| 2709 | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |