MR44V064BMAZAATL
Click image to enlarge
Manufacturer:Rohm
Product Category:
Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: MR44V064BMAZAATL
Secondary Manufacturer Part#: MR44V064BMAZAATL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial I2C | ||
| 3.4 MHz | ||
| 8 Bit | ||
| 64 Kb | ||
| Serial I2C | ||
| I2C | ||
| Tin | ||
| 1 mA | ||
| 900 ns | ||
| 64 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1.62, 3.63 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8K x 8 | ||
| 8SOP | ||
| 8 | ||
| 4.9 x 3.9 x 1.375 mm | ||
| Industrial | ||
| SOP | ||
| 3.6 V | ||
| 1.8 V | ||
| FeRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541100050 |