MNR14E0APF4702
Resistor, Array, 47 kOhm, ± 1%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex
Manufacturer:Rohm
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: MNR14E0APF4702
Secondary Manufacturer Part#: MNR14E0APF4702
- RoHS 10 Compliant
- Tariff Charges
- Can be mounted on even more densely than chip resistors.
- Mounting cost can be reduced by less frequency of mounting times.
- Convex electrodes secures visual inspection of fillets after soldering.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.5 mm | ||
| 3.2 mm | ||
| MNR Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 47 | ||
| 1 | ||
| 1206 | ||
| Surface Mount | ||
| Metal Glaze | ||
| Convex | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 0.8 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |