ML5245-008MBZ07CX
Battery Supervisor Li-Ion 13-Cell 7V to 80V 30-Pin SSOP Tray
Manufacturer:Rohm
Product Category:
Power Management, Battery Management, Battery Supervisor & Monitors
Avnet Manufacturer Part #: ML5245-008MBZ07CX
Secondary Manufacturer Part#: ML5245-008MBZ07CX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| Tin-Bismuth | ||
| 260 °C | ||
| Surface Mount | ||
| 2 | ||
| 13 | ||
| 25 uA | ||
| 7 to 80 V | ||
| -40 to 85 °C | ||
| 7 to 80 V | ||
| 30SSOP | ||
| 30 | ||
| 9.7 x 5.6 x 1.5 mm | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |