MCR01MZPF1621
RES RESIN BASED 0402 1.62K OHM 1/16W 1% SMD
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCR01MZPF1621
Secondary Manufacturer Part#: MCR01MZPF1621
- RoHS 10 Compliant
- Tariff Charges
ROHM's low-resistance chip resistor series (MCR series) are for relatively higher current circuit such as current detection circuit. This device emplyes metal-glaze base resistive element and is high-reliability device.
·Very-low ohmic resistance from 100mOhm is in lineup by thick-film resistive element.
·High-reliability chip resistor employing metal glaze as resistive element.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |