LTR100JZPF30R0
SMD Chip Resistor, 30 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power, Anti-Surge
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: LTR100JZPF30R0
Secondary Manufacturer Part#: LTR100JZPF30R0
- RoHS 10 Compliant
- Tariff Charges
High-power chip resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors. This structure having short distance between the both terminations attains strong soldering fixation.
·Rated power is significantly boosted.
·Higher solderability strength for temperature cycle test.
·Surge-resistance level is enhanced.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 3 W | ||
| 3.2 mm | ||
| LTR Series | ||
| 6.4 mm | ||
| AEC-Q200 | ||
| 30 Ohm | ||
| ± 1% | ||
| 1225 Wide [3264 Metric] | ||
| Thick Film | ||
| High Power, Anti-Surge | ||
| ± 100ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |