LF-3011VA
Displays Segmented Panel 1DIGIT 8LED Red 10-Pin SMD
Click image to enlarge
Manufacturer:Rohm
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: LF-3011VA
Secondary Manufacturer Part#: LF-3011VA
- RoHS 10 Compliant
- Tariff Charges
LF-3011VA is Anode Common Red LED Numeric Display.
LF-3011A / K series of Single Digit Surface Mount LED Numeric Display which the height of a letter 8mm have ROHM original structure that realizes re-flow soldering.
· Re-flow soldering
· Pb-free available
· Automatic mounting with taping pack
Number of re-flow process shall be recommend 1 time by our re-flow condition
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 10000 ucd | ||
| 260 | ||
| 15 mA | ||
| Surface Mount | ||
| -25 to 75 °C | ||
| 10SMD | ||
| 650 nm | ||
| 10 | ||
| 6.8 x 11 x 5 | ||
| Industrial | ||
| SMD | ||
| 5 mm | ||
| 8 mm | ||
| 4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |